1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K2GACTU

DigiKey Part Number
399-C1206C102K2GACTUTR-ND - Tape & Reel (TR)
399-C1206C102K2GACTUCT-ND - Cut Tape (CT)
399-C1206C102K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K2GACTU
Description
CAP CER 1000PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29200 €2,92 €
500,21920 €10,96 €
1000,19680 €19,68 €
5000,15934 €79,67 €
1.0000,14775 €147,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13038 €521,52 €
8.0000,12393 €991,44 €
12.0000,12069 €1.448,28 €
20.0000,11711 €2.342,20 €
28.0000,11501 €3.220,28 €
40.0000,11300 €4.520,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €