


C1206C102JGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102JGRACTUTR-ND - Tape & Reel (TR) 399-C1206C102JGRACTUCT-ND - Cut Tape (CT) 399-C1206C102JGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JGRACTU |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,46650 € | 46,65 € |
| 500 | 0,39314 € | 196,57 € |
| 1.000 | 0,37045 € | 370,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34650 € | 866,25 € |
| 5.000 | 0,33205 € | 1.660,25 € |
| 7.500 | 0,32481 € | 2.436,07 € |
| 12.500 | 0,31679 € | 3.959,88 € |
| 17.500 | 0,31210 € | 5.461,75 € |
| 25.000 | 0,30759 € | 7.689,75 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

