Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102J2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C102J2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102J2RECTU |
Description | CAP CER 1206 1NF 200V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102J2RACTU | KEMET | 0 | 399-C1206C102J2RACTUTR-ND | 0,11209 € | Parametric Equivalent |
| C1206C102J2REC7210 | KEMET | 0 | C1206C102J2REC7210-ND | 0,02604 € | Parametric Equivalent |
| C1206C102J2RECAUTO | KEMET | 0 | C1206C102J2RECAUTO-ND | 0,03325 € | Parametric Equivalent |
| C1206C102J2RECAUTO7210 | KEMET | 0 | C1206C102J2RECAUTO7210-ND | 0,03248 € | Parametric Equivalent |
| 1206B102J201CT | Walsin Technology Corporation | 0 | 1292-1206B102J201CTTR-ND | 0,01675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02668 € | 213,44 € |
| Unit Price without VAT: | 0,02668 € |
|---|---|
| Unit Price with VAT: | 0,03175 € |




