
C1206C101M5HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101M5HACTUTR-ND - Tape & Reel (TR) 399-C1206C101M5HACTUCT-ND - Cut Tape (CT) 399-C1206C101M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101M5HACTU |
Description | CAP CER 100PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04370 € | 4,37 € |
| 500 | 0,03268 € | 16,34 € |
| 1.000 | 0,02932 € | 29,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02428 € | 97,12 € |
| 8.000 | 0,02241 € | 179,28 € |
| 12.000 | 0,02147 € | 257,64 € |
| 20.000 | 0,02043 € | 408,60 € |
| 28.000 | 0,01983 € | 555,24 € |
| 40.000 | 0,01925 € | 770,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

