
C1206C101KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C101KCRACTUCT-ND - Cut Tape (CT) 399-C1206C101KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KCRACTU |
Description | CAP CER 100PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,36570 € | 36,57 € |
| 500 | 0,30500 € | 152,50 € |
| 1.000 | 0,28621 € | 286,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26638 € | 665,95 € |
| 5.000 | 0,25444 € | 1.272,20 € |
| 7.500 | 0,24845 € | 1.863,38 € |
| 12.500 | 0,24181 € | 3.022,62 € |
| 17.500 | 0,23793 € | 4.163,77 € |
| 25.000 | 0,23420 € | 5.855,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

