
C1206C101JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101JDRACTUTR-ND - Tape & Reel (TR) 399-C1206C101JDRACTUCT-ND - Cut Tape (CT) 399-C1206C101JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JDRACTU |
Description | CAP CER 100PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101JDGACTU | KEMET | 28.883 | 399-C1206C101JDGACTUCT-ND | 0,30000 € | Upgrade |
| 1206SA101JAT1A | KYOCERA AVX | 247 | 478-4722-1-ND | 0,72000 € | Upgrade |
| CC1206JKNPOCBN101 | YAGEO | 3.379 | 311-1493-1-ND | 0,20000 € | Similar |
| CC1206JKNPODBN101 | YAGEO | 15.775 | 311-3598-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,41080 € | 41,08 € |
| 500 | 0,34446 € | 172,23 € |
| 1.000 | 0,32394 € | 323,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30226 € | 755,65 € |
| 5.000 | 0,28919 € | 1.445,95 € |
| 7.500 | 0,28265 € | 2.119,88 € |
| 12.500 | 0,27539 € | 3.442,38 € |
| 17.500 | 0,27114 € | 4.744,95 € |
| 25.000 | 0,26706 € | 6.676,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

