
C1206C101F1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101F1HACTUTR-ND - Tape & Reel (TR) 399-C1206C101F1HACTUCT-ND - Cut Tape (CT) 399-C1206C101F1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101F1HACTU |
Description | CAP CER 100PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101F1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13130 € | 13,13 € |
| 500 | 0,10410 € | 52,05 € |
| 1.000 | 0,09569 € | 95,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08309 € | 332,36 € |
| 8.000 | 0,07841 € | 627,28 € |
| 12.000 | 0,07607 € | 912,84 € |
| 20.000 | 0,07347 € | 1.469,40 € |
| 28.000 | 0,07195 € | 2.014,60 € |
| 40.000 | 0,07049 € | 2.819,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

