
C1206C100F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C100F5GACTUCT-ND - Cut Tape (CT) 399-C1206C100F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100F5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100F5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 0,95260 € | 47,63 € |
| 100 | 0,88280 € | 88,28 € |
| 500 | 0,76476 € | 382,38 € |
| 1.000 | 0,72823 € | 728,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67338 € | 2.693,52 € |
| 8.000 | 0,65298 € | 5.223,84 € |
| 12.000 | 0,64276 € | 7.713,12 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

