
C114C331M1R5CA | |
|---|---|
DigiKey Part Number | 399-C114C331M1R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C114C331M1R5CA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C114C331M1R5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,88955 € | 177,91 € |
| Unit Price without VAT: | 0,88955 € |
|---|---|
| Unit Price with VAT: | 1,05856 € |

