
C114C151F2G5CA | |
|---|---|
DigiKey Part Number | 399-C114C151F2G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C114C151F2G5CA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C114C151F2G5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,22765 € | 845,53 € |
| Unit Price without VAT: | 4,22765 € |
|---|---|
| Unit Price with VAT: | 5,03090 € |

