
C0805X821JCGACTU | |
|---|---|
DigiKey Part Number | 399-11217-2-ND - Tape & Reel (TR) 399-11217-1-ND - Cut Tape (CT) 399-11217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X821JCGACTU |
Description | CAP CER 820PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X821JCGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39458 € | 986,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,52560 € | 52,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,56440 € | 28,22 € |
| 100 | 0,45990 € | 45,99 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

