C0805X683MMREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04846 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04186 €
Datasheet
0.068 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X683MMREC7210

DigiKey Part Number
C0805X683MMREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X683MMREC7210
Description
CAP CER 0805 68NF 63V X7R 20%
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X683MMREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X683MMRECAUTOKEMET0C0805X683MMRECAUTO-ND0,04846 €Parametric Equivalent
C0805X683MMRECAUTO7210KEMET0C0805X683MMRECAUTO7210-ND0,04512 €Parametric Equivalent
C0805X683MMRECTUKEMET0399-C0805X683MMRECTUTR-ND0,04186 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03891 €389,10 €
Manufacturers Standard Package
Unit Price without VAT:0,03891 €
Unit Price with VAT:0,04630 €