
C0805X683K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X683K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X683K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X683K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X683K5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X683K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
50 | 0,18860 € | 9,43 € |
100 | 0,15940 € | 15,94 € |
500 | 0,13600 € | 68,00 € |
1.000 | 0,12581 € | 125,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10599 € | 423,96 € |
8.000 | 0,09896 € | 791,68 € |
12.000 | 0,09547 € | 1.145,64 € |
20.000 | 0,09503 € | 1.900,60 € |
28.000 | 0,09168 € | 2.567,04 € |
40.000 | 0,09143 € | 3.657,20 € |
48.000 | 0,09131 € | 4.382,88 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |