68 pF ±10% 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X680KCTACTU

DigiKey Part Number
399-C0805X680KCTACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X680KCTACTU
Description
CAP CER 0805 FE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X680KCTACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
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
2.5000,14955 €373,87 €
Manufacturers Standard Package
Unit Price without VAT:0,14955 €
Unit Price with VAT:0,17796 €