Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0805X569D5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X569D5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X569D5HACTU |
Description | CAP CER 0805 5.6PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X569D5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X569B1HACTU | KEMET | 0 | 399-C0805X569B1HACTUTR-ND | 0,02814 € | Upgrade |
| C0805X569B5HACTU | KEMET | 0 | 399-C0805X569B5HACTUTR-ND | 0,05097 € | Upgrade |
| C0805X569C1HACTU | KEMET | 0 | 399-C0805X569C1HACTUTR-ND | 0,01689 € | Upgrade |
| C0805X569C5HACTU | KEMET | 0 | 399-C0805X569C5HACTUTR-ND | 0,01662 € | Upgrade |
| C0805X569D1HACTU | KEMET | 0 | 399-C0805X569D1HACTUTR-ND | 0,01487 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01459 € | 175,08 € |
| Unit Price without VAT: | 0,01459 € |
|---|---|
| Unit Price with VAT: | 0,01736 € |


