Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0805X512M3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805X512M3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X512M3JACTU |
Description | CAP CER 5100PF 25V U2J 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X512M3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X512F3JACTU | KEMET | 0 | 399-C0805X512F3JACTUTR-ND | 0,50311 € | Upgrade |
| C0805X512F5JACTU | KEMET | 0 | 399-C0805X512F5JACTUTR-ND | 0,42847 € | Upgrade |
| C0805X512G3JACTU | KEMET | 0 | 399-C0805X512G3JACTUTR-ND | 0,16062 € | Upgrade |
| C0805X512G5JACTU | KEMET | 0 | 399-C0805X512G5JACTUTR-ND | 0,13722 € | Upgrade |
| C0805X512J3JACTU | KEMET | 0 | 399-C0805X512J3JACTUTR-ND | 0,11674 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06349 € | 253,96 € |
| Unit Price without VAT: | 0,06349 € |
|---|---|
| Unit Price with VAT: | 0,07555 € |


