0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X473K3GECTU

DigiKey Part Number
399-C0805X473K3GECTUTR-ND - Tape & Reel (TR)
399-C0805X473K3GECTUCT-ND - Cut Tape (CT)
399-C0805X473K3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473K3GECTU
Description
CAP CER 0805 47NF 25V C0G 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473K3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26300 €2,63 €
500,19720 €9,86 €
1000,17670 €17,67 €
5000,14226 €71,13 €
1.0000,13162 €131,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12041 €301,03 €
5.0000,11365 €568,25 €
7.5000,11026 €826,95 €
12.5000,10651 €1.331,38 €
17.5000,10432 €1.825,60 €
25.0000,10221 €2.555,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €