Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X473F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X473F3GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473F3GECTU |
Description | CAP CER 0805 47NF 25V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473F3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473F3GACAUTO | KEMET | 0 | 399-C0805X473F3GACAUTOTR-ND | 2,33645 € | Parametric Equivalent |
| C0805X473F3GEC | KEMET | 0 | C0805X473F3GEC-ND | 0,89962 € | Parametric Equivalent |
| C0805X473F3GEC7210 | KEMET | 0 | C0805X473F3GEC7210-ND | 0,08931 € | Parametric Equivalent |
| C0805X473F3GECAUTO | KEMET | 11.370 | 399-C0805X473F3GECAUTOCT-ND | 2,67000 € | Parametric Equivalent |
| C0805X473F3GECAUTO7210 | KEMET | 0 | C0805X473F3GECAUTO7210-ND | 0,81835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15372 € | 2.884,30 € |
| Unit Price without VAT: | 1,15372 € |
|---|---|
| Unit Price with VAT: | 1,37293 € |


