
C0805X333K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X333K2RACTUTR-ND - Tape & Reel (TR) 399-C0805X333K2RACTUCT-ND - Cut Tape (CT) 399-C0805X333K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X333K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16740 € | 16,74 € |
| 500 | 0,13440 € | 67,20 € |
| 1.000 | 0,12422 € | 124,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11348 € | 283,70 € |
| 5.000 | 0,10700 € | 535,00 € |
| 7.500 | 0,10376 € | 778,20 € |
| 12.500 | 0,10017 € | 1.252,12 € |
| 17.500 | 0,09807 € | 1.716,23 € |
| 25.000 | 0,09605 € | 2.401,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

