Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X332F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X332F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X332F5GACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332F5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X332F5GACAUTO | KEMET | 0 | 399-C0805X332F5GACAUTOTR-ND | 1,43371 € | Parametric Equivalent |
| C0805X332F5GEC7210 | KEMET | 0 | C0805X332F5GEC7210-ND | 0,08931 € | Parametric Equivalent |
| C0805X332F5GECAUTO | KEMET | 0 | C0805X332F5GECAUTO-ND | 0,10359 € | Parametric Equivalent |
| C0805X332F5GECAUTO7210 | KEMET | 0 | C0805X332F5GECAUTO7210-ND | 0,09508 € | Parametric Equivalent |
| C0805X332F5GECTU | KEMET | 0 | 399-C0805X332F5GECTUTR-ND | 0,09739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,42787 € | 5.711,48 € |
| Unit Price without VAT: | 1,42787 € |
|---|---|
| Unit Price with VAT: | 1,69917 € |



