
C0805X332F2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X332F2GECTUTR-ND - Tape & Reel (TR) 399-C0805X332F2GECTUCT-ND - Cut Tape (CT) 399-C0805X332F2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332F2GECTU |
Description | CAP CER 0805 3.3NF 200V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332F2GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,80280 € | 40,14 € |
| 100 | 0,74120 € | 74,12 € |
| 500 | 0,63724 € | 318,62 € |
| 1.000 | 0,60506 € | 605,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55676 € | 2.227,04 € |
| 8.000 | 0,53880 € | 4.310,40 € |
| 12.000 | 0,52980 € | 6.357,60 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

