Parametric Equivalent

C0805X331M1TACTU | |
|---|---|
DigiKey Part Number | 399-C0805X331M1TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X331M1TACTU |
Description | CAP CER 0805 330PF 100VDC X8G |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, Soft Termination, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X331M1TACAUTO | KEMET | 0 | 399-C0805X331M1TACAUTOTR-ND | 0,03189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02492 € | 199,36 € |
| Unit Price without VAT: | 0,02492 € |
|---|---|
| Unit Price with VAT: | 0,02965 € |


