Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0805X223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X223J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223J5GACTU | KEMET | 4.891 | 399-C0805X223J5GACTUCT-ND | 0,98000 € | Similar |
| C0805X223J5REC | KEMET | 0 | C0805X223J5REC-ND | 0,13385 € | Parametric Equivalent |
| C0805X223J5REC7210 | KEMET | 0 | C0805X223J5REC7210-ND | 0,05026 € | Parametric Equivalent |
| C0805X223J5RECAUTO | KEMET | 2.875 | 399-C0805X223J5RECAUTOCT-ND | 0,58000 € | Parametric Equivalent |
| C0805X223J5RECAUTO7210 | KEMET | 0 | C0805X223J5RECAUTO7210-ND | 0,05632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12825 € | 513,00 € |
| Unit Price without VAT: | 0,12825 € |
|---|---|
| Unit Price with VAT: | 0,15262 € |



