Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X223J5GEC | |
|---|---|
DigiKey Part Number | C0805X223J5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X223J5GEC |
Description | CAP CER 0805 22NF 50V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223J5GACAUTO | KEMET | 1.292 | 399-C0805X223J5GACAUTOCT-ND | 0,99000 € | Parametric Equivalent |
| C0805X223J5GACTU | KEMET | 4.891 | 399-C0805X223J5GACTUCT-ND | 0,98000 € | Parametric Equivalent |
| C0805X223J5GEC7210 | KEMET | 0 | C0805X223J5GEC7210-ND | 0,05063 € | Parametric Equivalent |
| C0805X223J5GECAUTO | KEMET | 1.388 | 399-C0805X223J5GECAUTOCT-ND | 0,59000 € | Parametric Equivalent |
| C0805X223J5GECAUTO7210 | KEMET | 0 | C0805X223J5GECAUTO7210-ND | 0,05668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14106 € | 352,65 € |
| Unit Price without VAT: | 0,14106 € |
|---|---|
| Unit Price with VAT: | 0,16786 € |


