Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X223G5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X223G5GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X223G5GECTU |
Description | CAP CER 0805 22NF 50V C0G 2% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223G5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223G5GEC7210 | KEMET | 0 | C0805X223G5GEC7210-ND | 0,07299 € | Parametric Equivalent |
| C0805X223G5GECAUTO | KEMET | 0 | C0805X223G5GECAUTO-ND | 0,09049 € | Parametric Equivalent |
| C0805X223G5GECAUTO7210 | KEMET | 0 | C0805X223G5GECAUTO7210-ND | 0,07885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08389 € | 209,73 € |
| Unit Price without VAT: | 0,08389 € |
|---|---|
| Unit Price with VAT: | 0,09983 € |


