Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X223F5GEC | |
|---|---|
DigiKey Part Number | C0805X223F5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X223F5GEC |
Description | CAP CER 0805 22NF 50V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223F5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223F5GACAUTO | KEMET | 273 | 399-C0805X223F5GACAUTOCT-ND | 4,42000 € | Parametric Equivalent |
| C0805X223F5GACTU | KEMET | 0 | 399-C0805X223F5GACTUTR-ND | 2,13110 € | Parametric Equivalent |
| C0805X223F5GEC7210 | KEMET | 0 | C0805X223F5GEC7210-ND | 0,08931 € | Parametric Equivalent |
| C0805X223F5GECAUTO | KEMET | 0 | C0805X223F5GECAUTO-ND | 1,15970 € | Parametric Equivalent |
| C0805X223F5GECAUTO7210 | KEMET | 0 | C0805X223F5GECAUTO7210-ND | 0,09508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89962 € | 2.249,05 € |
| Unit Price without VAT: | 0,89962 € |
|---|---|
| Unit Price with VAT: | 1,07055 € |


