Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X222M3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X222M3GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X222M3GECTU |
Description | CAP CER 0805 2.2NF 25V C0G 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222M3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222M3GEC7210 | KEMET | 0 | C0805X222M3GEC7210-ND | 0,03916 € | Parametric Equivalent |
| C0805X222M3GECAUTO | KEMET | 0 | C0805X222M3GECAUTO-ND | 0,04992 € | Parametric Equivalent |
| C0805X222M3GECAUTO7210 | KEMET | 0 | C0805X222M3GECAUTO7210-ND | 0,04536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04319 € | 172,76 € |
| Unit Price without VAT: | 0,04319 € |
|---|---|
| Unit Price with VAT: | 0,05140 € |


