C0805X183F8HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11282 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11893 €
Datasheet
0.018 µF ±1% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X183F8HACTU

DigiKey Part Number
399-C0805X183F8HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X183F8HACTU
Description
CAP CER 0805 18NF 10V ULTRA STAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X183F8HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X183F4HACTUKEMET0399-C0805X183F4HACTUTR-ND0,11282 €Upgrade
C0805X183F8HACAUTOKEMET0C0805X183F8HACAUTO-ND0,11893 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11282 €451,28 €
Manufacturers Standard Package
Unit Price without VAT:0,11282 €
Unit Price with VAT:0,13426 €