Upgrade
Parametric Equivalent



C0805X183F3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805X183F3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X183F3JACTU |
Description | CAP CER 0.018UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X183F3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X183F5JACTU | KEMET | 0 | 399-C0805X183F5JACTUTR-ND | 0,35193 € | Upgrade |
| C0805X183F3JACAUTO | KEMET | 0 | C0805X183F3JACAUTO-ND | 0,43305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42760 € | 1.710,40 € |
| Unit Price without VAT: | 0,42760 € |
|---|---|
| Unit Price with VAT: | 0,50884 € |


