Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X153F5GEC | |
|---|---|
DigiKey Part Number | C0805X153F5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X153F5GEC |
Description | CAP CER 0805 15NF 50V C0G 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153F5GEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,82865 € | 8.286,50 € |
| Unit Price without VAT: | 0,82865 € |
|---|---|
| Unit Price with VAT: | 0,98609 € |


