Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X152FMGECTU | |
|---|---|
DigiKey Part Number | 399-C0805X152FMGECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X152FMGECTU |
Description | CAP CER 0805 1.5NF 63V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152FMGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X152FMGEC7210 | KEMET | 0 | C0805X152FMGEC7210-ND | 0,08931 € | Parametric Equivalent |
| C0805X152FMGECAUTO | KEMET | 0 | C0805X152FMGECAUTO-ND | 0,10359 € | Parametric Equivalent |
| C0805X152FMGECAUTO7210 | KEMET | 0 | C0805X152FMGECAUTO7210-ND | 0,09508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09739 € | 389,56 € |
| Unit Price without VAT: | 0,09739 € |
|---|---|
| Unit Price with VAT: | 0,11589 € |


