Parametric Equivalent
Parametric Equivalent

C0805X132J4TACTU | |
|---|---|
DigiKey Part Number | 399-C0805X132J4TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X132J4TACTU |
Description | CAP CER 1300PF 16V X8G 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 16V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C132J4TACAUTO | KEMET | 0 | 399-C0805C132J4TACAUTOTR-ND | 0,02266 € | Parametric Equivalent |
| C0805X132J4TACAUTO | KEMET | 0 | 399-C0805X132J4TACAUTOTR-ND | 0,03474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02659 € | 212,72 € |
| Unit Price without VAT: | 0,02659 € |
|---|---|
| Unit Price with VAT: | 0,03164 € |



