Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X132F3TACTU | |
|---|---|
DigiKey Part Number | 399-C0805X132F3TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X132F3TACTU |
Description | CAP CER 1300PF 25V X8G 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±1% 25V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C132F3TACAUTO | KEMET | 0 | 399-C0805C132F3TACAUTOTR-ND | 0,05939 € | Parametric Equivalent |
| C0805C132F3TACTU | KEMET | 0 | 399-C0805C132F3TACTUTR-ND | 0,04912 € | Parametric Equivalent |
| C0805X132F3TACAUTO | KEMET | 0 | 399-C0805X132F3TACAUTOTR-ND | 0,09690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08960 € | 358,40 € |
| Unit Price without VAT: | 0,08960 € |
|---|---|
| Unit Price with VAT: | 0,10662 € |



