Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805X111M8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X111M8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X111M8HACTU |
Description | CAP CER 0805 110PF 10V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±20% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X111M8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X111F1HACTU | KEMET | 0 | 399-C0805X111F1HACTUTR-ND | 0,05299 € | Upgrade |
| C0805X111F3HACTU | KEMET | 0 | 399-C0805X111F3HACTUTR-ND | 0,05246 € | Upgrade |
| C0805X111F4HACTU | KEMET | 0 | 399-C0805X111F4HACTUTR-ND | 0,05246 € | Upgrade |
| C0805X111F5HACTU | KEMET | 0 | 399-C0805X111F5HACTUTR-ND | 0,05246 € | Upgrade |
| C0805X111F8HACTU | KEMET | 0 | 399-C0805X111F8HACTUTR-ND | 0,05246 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01473 € | 176,76 € |
| Unit Price without VAT: | 0,01473 € |
|---|---|
| Unit Price with VAT: | 0,01753 € |


