


C0805X104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-11601-2-ND - Tape & Reel (TR) 399-11601-1-ND - Cut Tape (CT) 399-11601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14210 € | 14,21 € |
| 500 | 0,11330 € | 56,65 € |
| 1.000 | 0,10443 € | 104,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09507 € | 237,68 € |
| 5.000 | 0,08943 € | 447,15 € |
| 7.500 | 0,08661 € | 649,58 € |
| 12.500 | 0,08348 € | 1.043,50 € |
| 17.500 | 0,06629 € | 1.160,08 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

