Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103G1GECTU | |
|---|---|
DigiKey Part Number | 399-C0805X103G1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103G1GECTU |
Description | CAP CER 0805 10NF 100V C0G 2% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103G1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103G1GEC7210 | KEMET | 0 | C0805X103G1GEC7210-ND | 0,07299 € | Parametric Equivalent |
| C0805X103G1GECAUTO | KEMET | 0 | C0805X103G1GECAUTO-ND | 0,08613 € | Parametric Equivalent |
| C0805X103G1GECAUTO7210 | KEMET | 0 | C0805X103G1GECAUTO7210-ND | 0,07885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07980 € | 319,20 € |
| Unit Price without VAT: | 0,07980 € |
|---|---|
| Unit Price with VAT: | 0,09496 € |


