Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103F1GEC | |
|---|---|
DigiKey Part Number | C0805X103F1GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X103F1GEC |
Description | CAP CER 0805 10NF 100V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103F1GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103F1GACTU | KEMET | 0 | 399-C0805X103F1GACTUTR-ND | 1,94109 € | Parametric Equivalent |
| C0805X103F1GEC7210 | KEMET | 0 | C0805X103F1GEC7210-ND | 0,08931 € | Parametric Equivalent |
| C0805X103F1GECAUTO | KEMET | 0 | C0805X103F1GECAUTO-ND | 1,13643 € | Parametric Equivalent |
| C0805X103F1GECAUTO7210 | KEMET | 0 | C0805X103F1GECAUTO7210-ND | 1,09898 € | Parametric Equivalent |
| C0805X103F1GECTU | KEMET | 0 | 399-C0805X103F1GECTUTR-ND | 0,09739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,86934 € | 3.477,36 € |
| Unit Price without VAT: | 0,86934 € |
|---|---|
| Unit Price with VAT: | 1,03451 € |



