
C0805X102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805X102K2RACTUCT-ND - Cut Tape (CT) 399-C0805X102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16740 € | 16,74 € |
| 500 | 0,13440 € | 67,20 € |
| 1.000 | 0,12422 € | 124,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10895 € | 435,80 € |
| 8.000 | 0,10328 € | 826,24 € |
| 12.000 | 0,10044 € | 1.205,28 € |
| 20.000 | 0,09729 € | 1.945,80 € |
| 28.000 | 0,09545 € | 2.672,60 € |
| 40.000 | 0,09368 € | 3.747,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


