
C0805X101J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X101J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X101J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805X101J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101J1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11952 € | 59,76 € |
| 1.000 | 0,11017 € | 110,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09617 € | 384,68 € |
| 8.000 | 0,09097 € | 727,76 € |
| 12.000 | 0,08836 € | 1.060,32 € |
| 20.000 | 0,08547 € | 1.709,40 € |
| 28.000 | 0,08378 € | 2.345,84 € |
| 40.000 | 0,08216 € | 3.286,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

