
C0805X100J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X100J1GACTUTR-ND - Tape & Reel (TR) 399-C0805X100J1GACTUCT-ND - Cut Tape (CT) 399-C0805X100J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X100J1GACTU |
Description | 10.0PF 100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X100J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,11136 € | 55,68 € |
| 1.000 | 0,10251 € | 102,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08924 € | 356,96 € |
| 8.000 | 0,08431 € | 674,48 € |
| 12.000 | 0,08184 € | 982,08 € |
| 20.000 | 0,07910 € | 1.582,00 € |
| 28.000 | 0,07750 € | 2.170,00 € |
| 40.000 | 0,07596 € | 3.038,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

