
C0805V332KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V332KDRAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805V332KDRACTU |
Description | 3300PF 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage, ArcShield™ |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12176 € | 304,40 € |
| Unit Price without VAT: | 0,12176 € |
|---|---|
| Unit Price with VAT: | 0,14489 € |

