


C0805V223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V223KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V223KCRACTUCT-ND - Cut Tape (CT) 399-C0805V223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V223KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,16500 € | 16,50 € |
| 500 | 0,13314 € | 66,57 € |
| 1.000 | 0,12310 € | 123,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10914 € | 272,85 € |
| 5.000 | 0,10375 € | 518,75 € |
| 7.500 | 0,10295 € | 772,12 € |
| 12.500 | 0,09941 € | 1.242,62 € |
| 17.500 | 0,09734 € | 1.703,45 € |
| 25.000 | 0,09535 € | 2.383,75 € |
| 30.000 | 0,09440 € | 2.832,00 € |
| 60.000 | 0,09123 € | 5.473,80 € |
| 62.500 | 0,09106 € | 5.691,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

