


C0805V123KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V123KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V123KCRACTUCT-ND - Cut Tape (CT) 399-C0805V123KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V123KCRACTU |
Description | CAP CER 0.012UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V123KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09350 € | 9,35 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06660 € | 66,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05993 € | 149,82 € |
| 5.000 | 0,05592 € | 279,60 € |
| 7.500 | 0,05391 € | 404,32 € |
| 12.500 | 0,05168 € | 646,00 € |
| 17.500 | 0,05038 € | 881,65 € |
| 25.000 | 0,04913 € | 1.228,25 € |
| 30.000 | 0,04854 € | 1.456,20 € |
| 60.000 | 0,04662 € | 2.797,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


