Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T224K1RCLTM | |
|---|---|
DigiKey Part Number | 399-C0805T224K1RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T224K1RCLTM |
Description | .220UF 100V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T224K1RACTU | KEMET | 0 | 399-C0805T224K1RACTUTR-ND | 0,33499 € | Parametric Equivalent |
| C0805T224K1RALTU | KEMET | 0 | 399-C0805T224K1RALTUTR-ND | 0,33499 € | Parametric Equivalent |
| C0805T224K1RCLTU | KEMET | 0 | 399-C0805T224K1RCLTUTR-ND | 0,39526 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39885 € | 997,12 € |
| Unit Price without VAT: | 0,39885 € |
|---|---|
| Unit Price with VAT: | 0,47463 € |




