
C0805T105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K4RACTUTR-ND - Tape & Reel (TR) 399-C0805T105K4RACTUCT-ND - Cut Tape (CT) 399-C0805T105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T105K4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 $ | 1,98 $ |
| 10 | 1,33300 $ | 13,33 $ |
| 50 | 1,07520 $ | 53,76 $ |
| 100 | 0,99560 $ | 99,56 $ |
| 500 | 0,86102 $ | 430,51 $ |
| 1.000 | 0,81937 $ | 819,37 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75684 $ | 3.027,36 $ |
| 8.000 | 0,73358 $ | 5.868,64 $ |
| 12.000 | 0,72192 $ | 8.663,04 $ |
| Unit Price without VAT: | 1,98000 $ |
|---|---|
| Unit Price with VAT: | 2,35620 $ |

