0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S682K5RACTU

DigiKey Part Number
399-19410-2-ND - Tape & Reel (TR)
399-19410-1-ND - Cut Tape (CT)
399-19410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S682K5RACTU
Description
CAP CER 6800PF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S682K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11760 €5,88 €
1000,10430 €10,43 €
5000,08190 €40,95 €
1.0000,07500 €75,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06465 €258,60 €
8.0000,06081 €486,48 €
12.0000,05888 €706,56 €
20.0000,05675 €1.135,00 €
28.0000,05550 €1.554,00 €
40.0000,05431 €2.172,40 €
48.0000,05374 €2.579,52 €
96.0000,05182 €4.974,72 €
100.0000,05172 €5.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €