
C0805S473K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805S473K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805S473K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805S473K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S473K5RACAUTO |
Description | FAILOPENSMD.047UF 50.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S473K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21000 € | 2,10 € |
50 | 0,15600 € | 7,80 € |
100 | 0,13920 € | 13,92 € |
500 | 0,11098 € | 55,49 € |
1.000 | 0,10227 € | 102,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08919 € | 356,76 € |
8.000 | 0,08433 € | 674,64 € |
12.000 | 0,08190 € | 982,80 € |
20.000 | 0,07921 € | 1.584,20 € |
28.000 | 0,07763 € | 2.173,64 € |
40.000 | 0,07611 € | 3.044,40 € |
48.000 | 0,07540 € | 3.619,20 € |
96.000 | 0,07298 € | 7.006,08 € |
100.000 | 0,07285 € | 7.285,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |