
C0805S471K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805S471K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S471K5RACTUCT-ND - Cut Tape (CT) 399-C0805S471K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S471K5RACTU |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S471K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11760 € | 5,88 € |
100 | 0,10430 € | 10,43 € |
500 | 0,07612 € | 38,06 € |
1.000 | 0,07245 € | 72,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05030 € | 201,20 € |
8.000 | 0,04717 € | 377,36 € |
12.000 | 0,04695 € | 563,40 € |
20.000 | 0,04670 € | 934,00 € |
28.000 | 0,04656 € | 1.303,68 € |
40.000 | 0,04503 € | 1.801,20 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |