0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S333K5RACTU

DigiKey Part Number
399-C0805S333K5RACTUTR-ND - Tape & Reel (TR)
399-C0805S333K5RACTUCT-ND - Cut Tape (CT)
399-C0805S333K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S333K5RACTU
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S333K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18900 €1,89 €
500,13900 €6,95 €
1000,12370 €12,37 €
5000,09802 €49,01 €
1.0000,09010 €90,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07821 €312,84 €
8.0000,07222 €577,76 €
12.0000,07058 €846,96 €
20.0000,06913 €1.382,60 €
28.0000,06693 €1.874,04 €
40.0000,06632 €2.652,80 €
48.0000,06488 €3.114,24 €
96.0000,06347 €6.093,12 €
100.0000,06335 €6.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €