
C0805S273K5RACTU | |
---|---|
DigiKey Part Number | 399-19409-2-ND - Tape & Reel (TR) 399-19409-1-ND - Cut Tape (CT) 399-19409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S273K5RACTU |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S273K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07140 € | 285,60 € |
8.000 | 0,06726 € | 538,08 € |
12.000 | 0,06519 € | 782,28 € |
20.000 | 0,06290 € | 1.258,00 € |
28.000 | 0,06156 € | 1.723,68 € |
40.000 | 0,06027 € | 2.410,80 € |
100.000 | 0,05749 € | 5.749,00 € |
Unit Price without VAT: | 0,07140 € |
---|---|
Unit Price with VAT: | 0,08497 € |